
RHA00510R00FE02 | |
|---|---|
DigiKey Part Number | 541-RHA00510R00FE02-ND |
Manufacturer | |
Manufacturer Product Number | RHA00510R00FE02 |
Description | WIREWOUND CHASSIS MOUNT RESISTOR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 7.5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 250°C |
Mfr | Coating, Housing Type Aluminum |
Series | Mounting Feature Flanges |
Packaging Bulk | Size / Dimension 0.600" L x 0.646" W (15.24mm x 16.41mm) |
Part Status Active | Height - Seated (Max) 0.335" (8.51mm) |
Resistance 10 Ohms | Lead Style Solder Lugs |
Tolerance ±1% | Package / Case Axial, Box |
Power (Watts) 7.5W | Grade |
Composition Wirewound | Qualification |
Temperature Coefficient ±20ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,53000 | € 7,53 |
| 10 | € 5,18400 | € 51,84 |
| 30 | € 4,44000 | € 133,20 |
| 50 | € 4,15420 | € 207,71 |
| 100 | € 3,81700 | € 381,70 |
| 250 | € 3,44784 | € 861,96 |
| 500 | € 3,21698 | € 1 608,49 |
| 1 000 | € 3,02093 | € 3 020,93 |
| Unit Price without VAT: | € 7,53000 |
|---|---|
| Unit Price with VAT: | € 9,11130 |