
RH0503R000FC02 | |
|---|---|
DigiKey Part Number | 541-RH0503R000FC02-ND |
Manufacturer | |
Manufacturer Product Number | RH0503R000FC02 |
Description | RH-50 3 1% C02 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Ohms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 250°C |
Series | Features Moisture Resistant |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 3 Ohms | Size / Dimension 1.968" L x 1.140" W (49.99mm x 28.96mm) |
Tolerance ±1% | Height - Seated (Max) 0.625" (15.87mm) |
Power (Watts) 50W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 15,77000 | € 15,77 |
| 10 | € 11,11200 | € 111,12 |
| 25 | € 9,85160 | € 246,29 |
| 50 | € 9,06380 | € 453,19 |
| 100 | € 8,39430 | € 839,43 |
| 250 | € 7,66140 | € 1 915,35 |
| 500 | € 7,20320 | € 3 601,60 |
| 1 000 | € 6,81406 | € 6 814,06 |
| Unit Price without VAT: | € 15,77000 |
|---|---|
| Unit Price with VAT: | € 19,08170 |