


RH02515R00FC02 | |
|---|---|
DigiKey Part Number | RHC-15-ND |
Manufacturer | |
Manufacturer Product Number | RH02515R00FC02 |
Description | RES CHAS MNT 15 OHM 1% 25W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | RH02515R00FC02 Models |
Category | Temperature Coefficient ±20ppm/°C |
Mfr | Operating Temperature -55°C ~ 250°C |
Series | Features Moisture Resistant |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 15 Ohms | Size / Dimension 1.062" L x 1.080" W (26.97mm x 27.43mm) |
Tolerance ±1% | Height - Seated (Max) 0.561" (14.25mm) |
Power (Watts) 25W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 22,86000 | € 22,86 |
| 10 | € 16,30100 | € 163,01 |
| 25 | € 14,52800 | € 363,20 |
| 50 | € 13,41840 | € 670,92 |
| 100 | € 12,47610 | € 1 247,61 |
| 250 | € 11,44468 | € 2 861,17 |
| 500 | € 10,79990 | € 5 399,95 |
| Unit Price without VAT: | € 22,86000 |
|---|---|
| Unit Price with VAT: | € 27,66060 |