10 Ohms ±1% 7.5W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Ohms ±1% 7.5W Wirewound Chassis Mount Resistor
RH Series

RH00510R00FC02

DigiKey Part Number
RHA-10-ND
Manufacturer
Manufacturer Product Number
RH00510R00FC02
Description
RES CHAS MNT 10 OHM 1% 7.5W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 7.5W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
RH00510R00FC02 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±20ppm/°C
Mfr
Operating Temperature
-55°C ~ 250°C
Series
Features
Moisture Resistant
Packaging
Bulk
Coating, Housing Type
Aluminum
Part Status
Active
Mounting Feature
Flanges
Resistance
10 Ohms
Size / Dimension
0.600" L x 0.646" W (15.24mm x 16.41mm)
Tolerance
±1%
Height - Seated (Max)
0.335" (8.51mm)
Power (Watts)
7.5W
Lead Style
Solder Lugs
Composition
Wirewound
Package / Case
Axial, Box
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 6,43000€ 6,43
10€ 4,40800€ 44,08
30€ 3,76567€ 112,97
50€ 3,51900€ 175,95
100€ 3,22780€ 322,78
250€ 2,90916€ 727,29
500€ 2,70986€ 1 354,93
1 000€ 2,54056€ 2 540,56
Manufacturers Standard Package
Unit Price without VAT:€ 6,43000
Unit Price with VAT:€ 7,78030