



RER60FR200RC02 | |
|---|---|
DigiKey Part Number | 541-RER60FR200RC02-ND |
Manufacturer | |
Manufacturer Product Number | RER60FR200RC02 |
Description | RES CHAS MNT 0.2 OHM 1% 5W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Coating, Housing Type Aluminum |
Series | Mounting Feature Flanges |
Packaging Bulk | Size / Dimension 0.600" L x 0.646" W (15.24mm x 16.41mm) |
Part Status Active | Height - Seated (Max) 0.335" (8.51mm) |
Resistance 200 mOhms | Lead Style Solder Lugs |
Tolerance ±1% | Package / Case Axial, Box |
Power (Watts) 5W | Failure Rate R (0.01%) |
Composition Wirewound | Grade |
Temperature Coefficient ±100ppm/°C | Qualification |
Operating Temperature -55°C ~ 250°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RE60GR200C02 | Vishay Dale | 94 | 541-RE60GR200C02-ND | € 7,49000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 48,40000 | € 48,40 |
| 10 | € 35,37000 | € 353,70 |
| 30 | € 31,23933 | € 937,18 |
| 50 | € 29,65320 | € 1 482,66 |
| 100 | € 27,78460 | € 2 778,46 |
| 250 | € 25,74000 | € 6 435,00 |
| Unit Price without VAT: | € 48,40000 |
|---|---|
| Unit Price with VAT: | € 58,56400 |