
RCV08051M50FKEA | |
|---|---|
DigiKey Part Number | 541-RCV08051M50FKEATR-ND - Tape & Reel (TR) 541-RCV08051M50FKEACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RCV08051M50FKEA |
Description | RES 1.5M OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,19000 | € 0,19 |
| 10 | € 0,09600 | € 0,96 |
| 25 | € 0,07600 | € 1,90 |
| 50 | € 0,06480 | € 3,24 |
| 100 | € 0,05600 | € 5,60 |
| 250 | € 0,04720 | € 11,80 |
| 500 | € 0,04212 | € 21,06 |
| 1 000 | € 0,03809 | € 38,09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,03166 | € 158,30 |
| 10 000 | € 0,02979 | € 297,90 |
| 15 000 | € 0,02888 | € 433,20 |
| 25 000 | € 0,02789 | € 697,25 |
| 35 000 | € 0,02732 | € 956,20 |
| 50 000 | € 0,02679 | € 1 339,50 |
| Unit Price without VAT: | € 0,19000 |
|---|---|
| Unit Price with VAT: | € 0,22990 |