100 Ohms ±5% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS1206100RJNEA

DigiKey Part Number
541-10562-2-ND - Tape & Reel (TR)
541-10562-1-ND - Cut Tape (CT)
541-10562-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCS1206100RJNEA
Description
RES 100 OHM 5% 1W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS1206100RJNEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCS1206100RFKEAVishay Dale21 277541-10561-1-ND€ 0,19000Parametric Equivalent
SR1206JR-7W100RLYAGEO51YAG6059CT-ND€ 0,35000Direct
In-Stock: 4 047
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,20000€ 0,20
10€ 0,09900€ 0,99
25€ 0,07840€ 1,96
50€ 0,06720€ 3,36
100€ 0,05810€ 5,81
250€ 0,04900€ 12,25
500€ 0,04374€ 21,87
1 000€ 0,03957€ 39,57
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,03168€ 158,40
10 000€ 0,02981€ 298,10
15 000€ 0,02890€ 433,50
25 000€ 0,02792€ 698,00
35 000€ 0,02736€ 957,60
50 000€ 0,02682€ 1 341,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,20000
Unit Price with VAT:€ 0,24200