60.4 Ohms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS080560R4FKEA

DigiKey Part Number
541-RCS080560R4FKEATR-ND - Tape & Reel (TR)
541-RCS080560R4FKEACT-ND - Cut Tape (CT)
541-RCS080560R4FKEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCS080560R4FKEA
Description
RES 60.4 OHM 1% 3/4W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
60.4 Ohms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS080560R4FKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW080560R4FKEAHPVishay Dale21 783541-CRCW080560R4FKEAHPCT-ND€ 0,15000Upgrade
In-Stock: 3 068
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,15000€ 0,15
10€ 0,07700€ 0,77
25€ 0,06040€ 1,51
50€ 0,05100€ 2,55
100€ 0,04370€ 4,37
250€ 0,03632€ 9,08
500€ 0,03206€ 16,03
1 000€ 0,02870€ 28,70
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,02120€ 106,00
10 000€ 0,01975€ 197,50
15 000€ 0,01904€ 285,60
25 000€ 0,01828€ 457,00
35 000€ 0,01784€ 624,40
50 000€ 0,01743€ 871,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,15000
Unit Price with VAT:€ 0,18150