
RCS080533K0JNEA | |
|---|---|
DigiKey Part Number | 541-RCS080533K0JNEATR-ND - Tape & Reel (TR) 541-RCS080533K0JNEACT-ND - Cut Tape (CT) 541-RCS080533K0JNEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS080533K0JNEA |
Description | RES 33K OHM 5% 3/4W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±5% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS080533K0JNEA Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,15000 | € 0,15 |
| 10 | € 0,07500 | € 0,75 |
| 25 | € 0,05920 | € 1,48 |
| 50 | € 0,05000 | € 2,50 |
| 100 | € 0,04280 | € 4,28 |
| 250 | € 0,03556 | € 8,89 |
| 500 | € 0,03138 | € 15,69 |
| 1 000 | € 0,02806 | € 28,06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02191 | € 109,55 |
| 10 000 | € 0,02043 | € 204,30 |
| 15 000 | € 0,01971 | € 295,65 |
| 25 000 | € 0,01893 | € 473,25 |
| 35 000 | € 0,01848 | € 646,80 |
| 50 000 | € 0,01806 | € 903,00 |
| Unit Price without VAT: | € 0,15000 |
|---|---|
| Unit Price with VAT: | € 0,18150 |