
RCS080533K0FKEA | |
|---|---|
DigiKey Part Number | 541-10530-2-ND - Tape & Reel (TR) 541-10530-1-ND - Cut Tape (CT) 541-10530-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS080533K0FKEA |
Description | RES 33K OHM 1% 3/4W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS080533K0FKEA Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,12000 | € 0,12 |
| 10 | € 0,05900 | € 0,59 |
| 25 | € 0,04600 | € 1,15 |
| 50 | € 0,03840 | € 1,92 |
| 100 | € 0,03260 | € 3,26 |
| 250 | € 0,02664 | € 6,66 |
| 500 | € 0,02324 | € 11,62 |
| 1 000 | € 0,02056 | € 20,56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01568 | € 78,40 |
| 10 000 | € 0,01449 | € 144,90 |
| 15 000 | € 0,01391 | € 208,65 |
| 25 000 | € 0,01328 | € 332,00 |
| 35 000 | € 0,01292 | € 452,20 |
| 50 000 | € 0,01258 | € 629,00 |
| Unit Price without VAT: | € 0,12000 |
|---|---|
| Unit Price with VAT: | € 0,14520 |