2.2 kOhms ±5% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS08052K20JNEA

DigiKey Part Number
541-2865-2-ND - Tape & Reel (TR)
541-2865-1-ND - Cut Tape (CT)
541-2865-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCS08052K20JNEA
Description
RES 2.2K OHM 5% 3/4W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±5% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS08052K20JNEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW08052K20JNEAHPVishay Dale35 916541-2.2KTACT-ND€ 0,17000Upgrade
RCS08052K20FKEAVishay Dale21 976541-2841-1-ND€ 0,16000Parametric Equivalent
ERJ-P06J222VPanasonic Industry61 378P2.2KADCT-ND€ 0,12000Upgrade
ERJ-P6WF2201VPanasonic Industry5 898P16889CT-ND€ 0,36000Upgrade
ERJ-P6WJ222VPanasonic Industry4 522P16958CT-ND€ 0,31000Upgrade
In-Stock: 1 768
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,15000€ 0,15
10€ 0,07500€ 0,75
25€ 0,05880€ 1,47
50€ 0,04960€ 2,48
100€ 0,04250€ 4,25
250€ 0,03528€ 8,82
500€ 0,03112€ 15,56
1 000€ 0,02783€ 27,83
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,02174€ 108,70
10 000€ 0,02027€ 202,70
15 000€ 0,01955€ 293,25
25 000€ 0,01878€ 469,50
35 000€ 0,01833€ 641,55
50 000€ 0,01791€ 895,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,15000
Unit Price with VAT:€ 0,18150