
RCS080518R0FKEA | |
|---|---|
DigiKey Part Number | 541-10508-2-ND - Tape & Reel (TR) 541-10508-1-ND - Cut Tape (CT) 541-10508-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS080518R0FKEA |
Description | RES 18 OHM 1% 3/4W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS080518R0FKEA Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW080518R0FKEAHP | Vishay Dale | 79 106 | 541-CRCW080518R0FKEAHPCT-ND | € 0,15000 | Upgrade |
| ERJ-UP6F18R0V | Panasonic Industry | 4 530 | 10-ERJ-UP6F18R0VCT-ND | € 0,19000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,18000 | € 0,18 |
| 10 | € 0,09000 | € 0,90 |
| 25 | € 0,07080 | € 1,77 |
| 50 | € 0,06040 | € 3,02 |
| 100 | € 0,05200 | € 5,20 |
| 250 | € 0,04356 | € 10,89 |
| 500 | € 0,03872 | € 19,36 |
| 1 000 | € 0,03488 | € 34,88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02766 | € 138,30 |
| 10 000 | € 0,02595 | € 259,50 |
| 15 000 | € 0,02511 | € 376,65 |
| 25 000 | € 0,02420 | € 605,00 |
| 35 000 | € 0,02368 | € 828,80 |
| 50 000 | € 0,02319 | € 1 159,50 |
| Unit Price without VAT: | € 0,18000 |
|---|---|
| Unit Price with VAT: | € 0,21780 |