
RCS0805100RFKEA | |
|---|---|
DigiKey Part Number | 541-2834-2-ND - Tape & Reel (TR) 541-2834-1-ND - Cut Tape (CT) 541-2834-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS0805100RFKEA |
Description | RES 100 OHM 1% 3/4W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS0805100RFKEA Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,16000 | € 0,16 |
| 10 | € 0,08200 | € 0,82 |
| 25 | € 0,06440 | € 1,61 |
| 50 | € 0,05500 | € 2,75 |
| 100 | € 0,04710 | € 4,71 |
| 250 | € 0,03928 | € 9,82 |
| 500 | € 0,03476 | € 17,38 |
| 1 000 | € 0,03122 | € 31,22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02458 | € 122,90 |
| 10 000 | € 0,02299 | € 229,90 |
| 15 000 | € 0,02222 | € 333,30 |
| 25 000 | € 0,02138 | € 534,50 |
| 35 000 | € 0,02090 | € 731,50 |
| 50 000 | € 0,02045 | € 1 022,50 |
| Unit Price without VAT: | € 0,16000 |
|---|---|
| Unit Price with VAT: | € 0,19360 |