680 Ohms ±5% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS0603680RJNEA

DigiKey Part Number
541-RCS0603680RJNEATR-ND - Tape & Reel (TR)
541-RCS0603680RJNEACT-ND - Cut Tape (CT)
541-RCS0603680RJNEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCS0603680RJNEA
Description
RES 680 OHM 5% 1/2W 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
680 Ohms ±5% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS0603680RJNEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 860
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,13000€ 0,13
10€ 0,05900€ 0,59
25€ 0,04640€ 1,16
50€ 0,03880€ 1,94
100€ 0,03280€ 3,28
250€ 0,02684€ 6,71
500€ 0,02344€ 11,72
1 000€ 0,02075€ 20,75
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,01585€ 79,25
10 000€ 0,01465€ 146,50
15 000€ 0,01407€ 211,05
25 000€ 0,01344€ 336,00
35 000€ 0,01308€ 457,80
50 000€ 0,01274€ 637,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,13000
Unit Price with VAT:€ 0,15730