
RCS06033K90FKEA | |
|---|---|
DigiKey Part Number | 541-10465-2-ND - Tape & Reel (TR) 541-10465-1-ND - Cut Tape (CT) 541-10465-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS06033K90FKEA |
Description | RES 3.9K OHM 1% 1/2W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS06033K90FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,11000 | € 0,11 |
| 10 | € 0,05400 | € 0,54 |
| 25 | € 0,04200 | € 1,05 |
| 50 | € 0,03520 | € 1,76 |
| 100 | € 0,02960 | € 2,96 |
| 250 | € 0,02420 | € 6,05 |
| 500 | € 0,02108 | € 10,54 |
| 1 000 | € 0,01862 | € 18,62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01399 | € 69,95 |
| 10 000 | € 0,01293 | € 129,30 |
| 15 000 | € 0,01285 | € 192,75 |
| 25 000 | € 0,01267 | € 316,75 |
| 35 000 | € 0,01232 | € 431,20 |
| 50 000 | € 0,01199 | € 599,50 |
| Unit Price without VAT: | € 0,11000 |
|---|---|
| Unit Price with VAT: | € 0,13310 |