
RCS06032R20FKEA | |
|---|---|
DigiKey Part Number | 541-10452-2-ND - Tape & Reel (TR) 541-10452-1-ND - Cut Tape (CT) 541-10452-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS06032R20FKEA |
Description | RES 2.2 OHM 1% 1/2W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS06032R20FKEA Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,18000 | € 0,18 |
| 10 | € 0,09300 | € 0,93 |
| 25 | € 0,07360 | € 1,84 |
| 50 | € 0,06280 | € 3,14 |
| 100 | € 0,05410 | € 5,41 |
| 250 | € 0,04544 | € 11,36 |
| 500 | € 0,04048 | € 20,24 |
| 1 000 | € 0,03654 | € 36,54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,03344 | € 167,20 |
| 10 000 | € 0,03151 | € 315,10 |
| 15 000 | € 0,03057 | € 458,55 |
| 25 000 | € 0,02955 | € 738,75 |
| 35 000 | € 0,02897 | € 1 013,95 |
| 50 000 | € 0,02841 | € 1 420,50 |
| Unit Price without VAT: | € 0,18000 |
|---|---|
| Unit Price with VAT: | € 0,21780 |