
RCS060324R9FKEA | |
|---|---|
DigiKey Part Number | 541-RCS060324R9FKEATR-ND - Tape & Reel (TR) 541-RCS060324R9FKEACT-ND - Cut Tape (CT) 541-RCS060324R9FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS060324R9FKEA |
Description | RES 24.9 OHM 1% 1/2W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24.9 Ohms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS060324R9FKEA Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-PA3F24R9V | Panasonic Industry | 3 634 | 10-ERJ-PA3F24R9VCT-ND | € 0,13000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,12000 | € 0,12 |
| 10 | € 0,06000 | € 0,60 |
| 25 | € 0,04640 | € 1,16 |
| 50 | € 0,03880 | € 1,94 |
| 100 | € 0,03280 | € 3,28 |
| 250 | € 0,02684 | € 6,71 |
| 500 | € 0,02344 | € 11,72 |
| 1 000 | € 0,02074 | € 20,74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01583 | € 79,15 |
| 10 000 | € 0,01463 | € 146,30 |
| 15 000 | € 0,01405 | € 210,75 |
| 25 000 | € 0,01341 | € 335,25 |
| 35 000 | € 0,01305 | € 456,75 |
| 50 000 | € 0,01271 | € 635,50 |
| Unit Price without VAT: | € 0,12000 |
|---|---|
| Unit Price with VAT: | € 0,14520 |