
RCS06031K00FKEA | |
|---|---|
DigiKey Part Number | 541-2788-2-ND - Tape & Reel (TR) 541-2788-1-ND - Cut Tape (CT) 541-2788-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS06031K00FKEA |
Description | RES 1K OHM 1% 1/2W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS06031K00FKEA Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,11000 | € 0,11 |
| 10 | € 0,05400 | € 0,54 |
| 25 | € 0,04200 | € 1,05 |
| 50 | € 0,03500 | € 1,75 |
| 100 | € 0,02950 | € 2,95 |
| 250 | € 0,02400 | € 6,00 |
| 500 | € 0,02090 | € 10,45 |
| 1 000 | € 0,01841 | € 18,41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01393 | € 69,65 |
| 10 000 | € 0,01283 | € 128,30 |
| 15 000 | € 0,01229 | € 184,35 |
| 25 000 | € 0,01171 | € 292,75 |
| 35 000 | € 0,01138 | € 398,30 |
| 50 000 | € 0,01107 | € 553,50 |
| Unit Price without VAT: | € 0,11000 |
|---|---|
| Unit Price with VAT: | € 0,13310 |