
RCS0603120RFKEA | |
|---|---|
DigiKey Part Number | 541-10426-2-ND - Tape & Reel (TR) 541-10426-1-ND - Cut Tape (CT) 541-10426-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS0603120RFKEA |
Description | RES 120 OHM 1% 1/2W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS0603120RFKEA Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,12000 | € 0,12 |
| 10 | € 0,05700 | € 0,57 |
| 25 | € 0,04400 | € 1,10 |
| 50 | € 0,03680 | € 1,84 |
| 100 | € 0,03100 | € 3,10 |
| 250 | € 0,02532 | € 6,33 |
| 500 | € 0,02208 | € 11,04 |
| 1 000 | € 0,01950 | € 19,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01482 | € 74,10 |
| 10 000 | € 0,01367 | € 136,70 |
| 15 000 | € 0,01312 | € 196,80 |
| 25 000 | € 0,01251 | € 312,75 |
| 35 000 | € 0,01217 | € 425,95 |
| 50 000 | € 0,01184 | € 592,00 |
| Unit Price without VAT: | € 0,12000 |
|---|---|
| Unit Price with VAT: | € 0,14520 |