
RCS04025K60FKED | |
|---|---|
DigiKey Part Number | 541-10418-2-ND - Tape & Reel (TR) 541-10418-1-ND - Cut Tape (CT) 541-10418-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS04025K60FKED |
Description | RES 5.6K OHM 1% 1/3W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±1% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS04025K60FKED Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,11000 | € 0,11 |
| 10 | € 0,05100 | € 0,51 |
| 25 | € 0,03920 | € 0,98 |
| 50 | € 0,03260 | € 1,63 |
| 100 | € 0,02750 | € 2,75 |
| 250 | € 0,02228 | € 5,57 |
| 500 | € 0,01930 | € 9,65 |
| 1 000 | € 0,01697 | € 16,97 |
| 5 000 | € 0,01326 | € 66,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01172 | € 117,20 |
| 20 000 | € 0,01090 | € 218,00 |
| 30 000 | € 0,01049 | € 314,70 |
| 50 000 | € 0,01006 | € 503,00 |
| 70 000 | € 0,00981 | € 686,70 |
| 100 000 | € 0,00957 | € 957,00 |
| Unit Price without VAT: | € 0,11000 |
|---|---|
| Unit Price with VAT: | € 0,13310 |