
RCP2512W100RGEB | |
|---|---|
DigiKey Part Number | 541-2661-2-ND - Tape & Reel (TR) 541-2661-1-ND - Cut Tape (CT) 541-2661-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCP2512W100RGEB |
Description | RES SMD 100 OHM 2% 3.5W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±2% 3.5W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCP2512W100RGEB Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -65°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.124" W (6.35mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,19000 | € 3,19 |
| 10 | € 2,63700 | € 26,37 |
| 25 | € 2,45000 | € 61,25 |
| 50 | € 2,32200 | € 116,10 |
| 100 | € 2,20550 | € 220,55 |
| 250 | € 2,06916 | € 517,29 |
| 500 | € 1,97872 | € 989,36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,89846 | € 1 898,46 |
| 2 000 | € 1,82765 | € 3 655,30 |
| 3 000 | € 1,79028 | € 5 370,84 |
| Unit Price without VAT: | € 3,19000 |
|---|---|
| Unit Price with VAT: | € 3,85990 |