100 Ohms ±2% 3.5W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCP2512W100RGEB

DigiKey Part Number
541-2661-2-ND - Tape & Reel (TR)
541-2661-1-ND - Cut Tape (CT)
541-2661-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCP2512W100RGEB
Description
RES SMD 100 OHM 2% 3.5W 2512
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 Ohms ±2% 3.5W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCP2512W100RGEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±150ppm/°C
Series
Operating Temperature
-65°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.124" W (6.35mm x 3.15mm)
Tolerance
Height - Seated (Max)
0.025" (0.64mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 415
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 3,19000€ 3,19
10€ 2,63700€ 26,37
25€ 2,45000€ 61,25
50€ 2,32200€ 116,10
100€ 2,20550€ 220,55
250€ 2,06916€ 517,29
500€ 1,97872€ 989,36
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 1,89846€ 1 898,46
2 000€ 1,82765€ 3 655,30
3 000€ 1,79028€ 5 370,84
Manufacturers Standard Package
Unit Price without VAT:€ 3,19000
Unit Price with VAT:€ 3,85990