Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct

RCP1206W100RGEB | |
|---|---|
DigiKey Part Number | 541-2657-2-ND - Tape & Reel (TR) 541-2657-1-ND - Cut Tape (CT) 541-2657-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCP1206W100RGEB |
Description | RES SMD 100 OHM 2% 2.4W 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±2% 2.4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCP1206W100RGEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.060" W (3.10mm x 1.52mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,90000 | € 0,90 |
| 10 | € 0,74800 | € 7,48 |
| 25 | € 0,69360 | € 17,34 |
| 50 | € 0,65580 | € 32,79 |
| 100 | € 0,62120 | € 62,12 |
| 250 | € 0,58004 | € 145,01 |
| 500 | € 0,55246 | € 276,23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,56471 | € 564,71 |
| 2 000 | € 0,54123 | € 1 082,46 |
| 3 000 | € 0,52877 | € 1 586,31 |
| 5 000 | € 0,51433 | € 2 571,65 |
| 7 000 | € 0,50555 | € 3 538,85 |
| 10 000 | € 0,49685 | € 4 968,50 |
| Unit Price without VAT: | € 0,90000 |
|---|---|
| Unit Price with VAT: | € 1,08900 |

