
RCL04060000Z0EA | |
|---|---|
DigiKey Part Number | 541-1915-2-ND - Tape & Reel (TR) 541-1915-1-ND - Cut Tape (CT) 541-1915-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCL04060000Z0EA |
Description | RES SMD 0 OHM 1/4W 0604 WIDE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor Wide 0604 (1610 Metric), 0406 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCL04060000Z0EA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case Wide 0604 (1610 Metric), 0406 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.063" W (1.00mm x 1.60mm) |
Resistance | Height - Seated (Max) 0.018" (0.45mm) |
Tolerance | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,12000 | € 0,12 |
| 10 | € 0,05800 | € 0,58 |
| 25 | € 0,04440 | € 1,11 |
| 50 | € 0,03720 | € 1,86 |
| 100 | € 0,03150 | € 3,15 |
| 250 | € 0,02576 | € 6,44 |
| 500 | € 0,02248 | € 11,24 |
| 1 000 | € 0,01986 | € 19,86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01512 | € 75,60 |
| 10 000 | € 0,01396 | € 139,60 |
| 15 000 | € 0,01339 | € 200,85 |
| 25 000 | € 0,01278 | € 319,50 |
| 35 000 | € 0,01243 | € 435,05 |
| 50 000 | € 0,01210 | € 605,00 |
| Unit Price without VAT: | € 0,12000 |
|---|---|
| Unit Price with VAT: | € 0,14520 |