


RCG12061R00FKEA | |
|---|---|
DigiKey Part Number | 541-1850-2-ND - Tape & Reel (TR) 541-1850-1-ND - Cut Tape (CT) 541-1850-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCG12061R00FKEA |
Description | RES 1 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCG12061R00FKEA Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Resistance | Height - Seated (Max) 0.024" (0.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,24000 | € 0,24 |
| 10 | € 0,12500 | € 1,25 |
| 25 | € 0,10040 | € 2,51 |
| 50 | € 0,08660 | € 4,33 |
| 100 | € 0,07560 | € 7,56 |
| 250 | € 0,06448 | € 16,12 |
| 500 | € 0,05812 | € 29,06 |
| 1 000 | € 0,05307 | € 53,07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,04329 | € 216,45 |
| 10 000 | € 0,04103 | € 410,30 |
| 15 000 | € 0,03992 | € 598,80 |
| 25 000 | € 0,03873 | € 968,25 |
| 35 000 | € 0,03804 | € 1 331,40 |
| 50 000 | € 0,03739 | € 1 869,50 |
| Unit Price without VAT: | € 0,24000 |
|---|---|
| Unit Price with VAT: | € 0,29040 |