1.5 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
RCG1206

RCG12061K50FKEA

DigiKey Part Number
541-1855-2-ND - Tape & Reel (TR)
541-1855-1-ND - Cut Tape (CT)
541-1855-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCG12061K50FKEA
Description
RES 1.5K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCG12061K50FKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
1206 (3216 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Resistance
Height - Seated (Max)
0.024" (0.60mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW12061K50FKEACVishay Dale262 542541-4184-1-ND€ 0,09000Direct
CRCW12061K50FKEAHPVishay Dale23 617541-1.50KUCT-ND€ 0,23000Upgrade
CRCW12061K50FKEAVishay Dale37 102541-1.50KFCT-ND€ 0,09000Parametric Equivalent
CRCW12061K50FKTAVishay Dale22 674541-CRCW12061K50FKTACT-ND€ 0,14000Parametric Equivalent
CRG1206F1K5TE Connectivity Passive Product31 537A106071CT-ND€ 0,08000Direct
In-Stock: 4 961
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,16000€ 0,16
10€ 0,08000€ 0,80
25€ 0,06280€ 1,57
50€ 0,05320€ 2,66
100€ 0,04560€ 4,56
250€ 0,03800€ 9,50
500€ 0,03362€ 16,81
1 000€ 0,03015€ 30,15
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,02370€ 118,50
10 000€ 0,02215€ 221,50
15 000€ 0,02139€ 320,85
25 000€ 0,02057€ 514,25
35 000€ 0,02011€ 703,85
50 000€ 0,01966€ 983,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,16000
Unit Price with VAT:€ 0,19360