10 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCG080510R0FKEA

DigiKey Part Number
541-1814-2-ND - Tape & Reel (TR)
541-1814-1-ND - Cut Tape (CT)
541-1814-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCG080510R0FKEA
Description
RES 10 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCG080510R0FKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.020" (0.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW080510R0FKEACVishay Dale122541-4132-1-ND€ 0,07000Direct
CRCW080510R0FKEAHPVishay Dale423 135541-10.0TCT-ND€ 0,13000Upgrade
RCA080510R0FKEAHPVishay Dale41 186541-3248-1-ND€ 0,10000Upgrade
RCS080510R0FKEAVishay Dale29 092541-2829-1-ND€ 0,13000Upgrade
CRCW080510R0FKTAVishay Dale5 220541-3017-1-ND€ 0,12000Parametric Equivalent
In-Stock: 1 377
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,13000€ 0,13
10€ 0,06300€ 0,63
25€ 0,04920€ 1,23
50€ 0,04100€ 2,05
100€ 0,03480€ 3,48
250€ 0,02856€ 7,14
500€ 0,02498€ 12,49
1 000€ 0,02217€ 22,17
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,01701€ 85,05
10 000€ 0,01575€ 157,50
15 000€ 0,01514€ 227,10
25 000€ 0,01448€ 362,00
35 000€ 0,01410€ 493,50
50 000€ 0,01374€ 687,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,13000
Unit Price with VAT:€ 0,15730