
RCG060320K0FKEA | |
|---|---|
DigiKey Part Number | 541-1786-2-ND - Tape & Reel (TR) 541-1786-1-ND - Cut Tape (CT) 541-1786-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCG060320K0FKEA |
Description | RES 20K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCG060320K0FKEA Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Resistance | Height - Seated (Max) 0.020" (0.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,12000 | € 0,12 |
| 10 | € 0,05900 | € 0,59 |
| 25 | € 0,04560 | € 1,14 |
| 50 | € 0,03800 | € 1,90 |
| 100 | € 0,03220 | € 3,22 |
| 250 | € 0,02640 | € 6,60 |
| 500 | € 0,02304 | € 11,52 |
| 1 000 | € 0,02038 | € 20,38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01554 | € 77,70 |
| 10 000 | € 0,01436 | € 143,60 |
| 15 000 | € 0,01378 | € 206,70 |
| 25 000 | € 0,01316 | € 329,00 |
| 35 000 | € 0,01281 | € 448,35 |
| 50 000 | € 0,01247 | € 623,50 |
| Unit Price without VAT: | € 0,12000 |
|---|---|
| Unit Price with VAT: | € 0,14520 |