
RCG040210K0JNED | |
|---|---|
DigiKey Part Number | 541-1767-2-ND - Tape & Reel (TR) 541-1767-1-ND - Cut Tape (CT) 541-1767-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCG040210K0JNED |
Description | RES 10K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCG040210K0JNED Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.016" (0.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03400 | € 0,34 |
| 25 | € 0,02600 | € 0,65 |
| 50 | € 0,02120 | € 1,06 |
| 100 | € 0,01760 | € 1,76 |
| 250 | € 0,01392 | € 3,48 |
| 500 | € 0,01188 | € 5,94 |
| 1 000 | € 0,01025 | € 10,25 |
| 5 000 | € 0,00768 | € 38,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00667 | € 66,70 |
| 20 000 | € 0,00610 | € 122,00 |
| 30 000 | € 0,00582 | € 174,60 |
| 50 000 | € 0,00552 | € 276,00 |
| 70 000 | € 0,00535 | € 374,50 |
| 100 000 | € 0,00519 | € 519,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |