New Product
49.9 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCA120649K9FKEASR

DigiKey Part Number
541-RCA120649K9FKEASRTR-ND - Tape & Reel (TR)
541-RCA120649K9FKEASRCT-ND - Cut Tape (CT)
541-RCA120649K9FKEASRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCA120649K9FKEASR
Description
RCA1206-SR 100 49K9 1% ET1 E3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
49.9 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Ratings
AEC-Q200
Tolerance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Power (Watts)
Height - Seated (Max)
0.024" (0.60mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,11000€ 0,11
10€ 0,05100€ 0,51
25€ 0,03960€ 0,99
50€ 0,03300€ 1,65
100€ 0,02780€ 2,78
250€ 0,02264€ 5,66
500€ 0,01970€ 9,85
1 000€ 0,01737€ 17,37
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,01393€ 69,65
10 000€ 0,01283€ 128,30
15 000€ 0,01229€ 184,35
25 000€ 0,01171€ 292,75
35 000€ 0,01138€ 398,30
50 000€ 0,01107€ 553,50
60 000€ 0,01092€ 655,20
120 000€ 0,01044€ 1 252,80
125 000€ 0,01041€ 1 301,25
Manufacturers Standard Package
Unit Price without VAT:€ 0,11000
Unit Price with VAT:€ 0,13310