
RCA1206499RFKEA | |
|---|---|
DigiKey Part Number | 541-2244-2-ND - Tape & Reel (TR) 541-2244-1-ND - Cut Tape (CT) 541-2244-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA1206499RFKEA |
Description | RES SMD 499 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCA1206499RFKEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,15000 | € 0,15 |
| 10 | € 0,07700 | € 0,77 |
| 25 | € 0,06040 | € 1,51 |
| 50 | € 0,05120 | € 2,56 |
| 100 | € 0,04380 | € 4,38 |
| 250 | € 0,03636 | € 9,09 |
| 500 | € 0,03210 | € 16,05 |
| 1 000 | € 0,02874 | € 28,74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02250 | € 112,50 |
| 10 000 | € 0,02100 | € 210,00 |
| 15 000 | € 0,02026 | € 303,90 |
| 25 000 | € 0,01947 | € 486,75 |
| 35 000 | € 0,01902 | € 665,70 |
| 50 000 | € 0,01859 | € 929,50 |
| Unit Price without VAT: | € 0,15000 |
|---|---|
| Unit Price with VAT: | € 0,18150 |