
RCA080510K0FKEASR | |
|---|---|
DigiKey Part Number | 541-RCA080510K0FKEASRTR-ND - Tape & Reel (TR) 541-RCA080510K0FKEASRCT-ND - Cut Tape (CT) 541-RCA080510K0FKEASRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA080510K0FKEASR |
Description | RCA0805-SR 100 10K 1% ET1 E3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Power (Watts) | Height - Seated (Max) 0.024" (0.60mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,04500 | € 0,45 |
| 25 | € 0,03440 | € 0,86 |
| 50 | € 0,02840 | € 1,42 |
| 100 | € 0,02380 | € 2,38 |
| 250 | € 0,01920 | € 4,80 |
| 500 | € 0,01656 | € 8,28 |
| 1 000 | € 0,01447 | € 14,47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01074 | € 53,70 |
| 10 000 | € 0,00981 | € 98,10 |
| 15 000 | € 0,00936 | € 140,40 |
| 25 000 | € 0,00888 | € 222,00 |
| 35 000 | € 0,00860 | € 301,00 |
| 50 000 | € 0,00833 | € 416,50 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |