
RCA06031R00FKEA | |
|---|---|
DigiKey Part Number | 541-2193-2-ND - Tape & Reel (TR) 541-2193-1-ND - Cut Tape (CT) 541-2193-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA06031R00FKEA |
Description | RES SMD 1 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCA06031R00FKEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,04500 | € 0,45 |
| 25 | € 0,03440 | € 0,86 |
| 50 | € 0,02820 | € 1,41 |
| 100 | € 0,02360 | € 2,36 |
| 250 | € 0,01904 | € 4,76 |
| 500 | € 0,01642 | € 8,21 |
| 1 000 | € 0,01434 | € 14,34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01062 | € 53,10 |
| 10 000 | € 0,00970 | € 97,00 |
| 15 000 | € 0,00925 | € 138,75 |
| 25 000 | € 0,00877 | € 219,25 |
| 35 000 | € 0,00849 | € 297,15 |
| 50 000 | € 0,00823 | € 411,50 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |