
RCA0603100KFKEAHP | |
|---|---|
DigiKey Part Number | 541-3247-2-ND - Tape & Reel (TR) 541-3247-1-ND - Cut Tape (CT) 541-3247-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA0603100KFKEAHP |
Description | RES 100K OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCA0603100KFKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,05200 | € 0,52 |
| 25 | € 0,04800 | € 1,20 |
| 50 | € 0,04540 | € 2,27 |
| 100 | € 0,04300 | € 4,30 |
| 250 | € 0,03988 | € 9,97 |
| 500 | € 0,03772 | € 18,86 |
| 1 000 | € 0,03575 | € 35,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,03406 | € 170,30 |
| 10 000 | € 0,03256 | € 325,60 |
| 15 000 | € 0,03177 | € 476,55 |
| 25 000 | € 0,03084 | € 771,00 |
| 35 000 | € 0,03027 | € 1 059,45 |
| 50 000 | € 0,02971 | € 1 485,50 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |