Similar




NTHS1206N02N1002KF | |
|---|---|
DigiKey Part Number | NTHS1206N02N1002KF-ND |
Manufacturer | |
Manufacturer Product Number | NTHS1206N02N1002KF |
Description | THERMISTOR NTC 10KOHM 3477K 1206 |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTHS1206N02N1002KF Models |
Category | B Value Tolerance ±3% |
Manufacturer Vishay Dale | B25/75 3477K |
Series | B25/85 3486K |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 10k | Package / Case 1206 (3216 Metric) |
Resistance Tolerance ±10% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTCS0805E3103JLT | Vishay Beyschlag/Draloric/BC Components | 7 026 | BC2736CT-ND | € 0,37000 | Similar |
