



NTHS1206N01N1003KF | |
|---|---|
DigiKey Part Number | NTHS1206N01N1003KF-ND |
Manufacturer | |
Manufacturer Product Number | NTHS1206N01N1003KF |
Description | THERM NTC 100KOHM 3964K 1206 |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTHS1206N01N1003KF Models |
Category | B Value Tolerance ±3% |
Manufacturer Vishay Dale | B25/75 3964K |
Series | B25/85 3974K |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 100k | Package / Case 1206 (3216 Metric) |
Resistance Tolerance ±10% |