
NH050100K0FE02 | |
|---|---|
DigiKey Part Number | 541-NH050100K0FE02-ND |
Manufacturer | |
Manufacturer Product Number | NH050100K0FE02 |
Description | NH-50 100K 1% E02 E4 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±20ppm/°C |
Mfr | Operating Temperature -55°C ~ 250°C |
Series | Features Moisture Resistant, Non-Inductive |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 100 kOhms | Size / Dimension 1.968" L x 1.140" W (49.99mm x 28.96mm) |
Tolerance ±1% | Height - Seated (Max) 0.625" (15.87mm) |
Power (Watts) 50W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RH050100K0FC02 | Vishay Dale | 1 | 541-RH050100K0FC02-ND | € 38,00000 | Parametric Equivalent |
| RH050100K0FE02 | Vishay Dale | 79 | 541-RH050100K0FE02-ND | € 20,53000 | Parametric Equivalent |
| 850F100KE | Ohmite | 382 | 850F100KE-ND | € 18,50000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 105,59000 | € 105,59 |
| 10 | € 79,20300 | € 792,03 |
| 25 | € 72,08440 | € 1 802,11 |
| 50 | € 67,63360 | € 3 381,68 |
| 100 | € 63,85340 | € 6 385,34 |
| Unit Price without VAT: | € 105,59000 |
|---|---|
| Unit Price with VAT: | € 127,76390 |