Similar
Similar

MSP10C01100KGEJ | |
|---|---|
DigiKey Part Number | MSP100KQ-ND |
Manufacturer | |
Manufacturer Product Number | MSP10C01100KGEJ |
Description | RES ARRAY 9 RES 100K OHM 10SIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm ±2% 250mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP |
Datasheet | Datasheet |
Category | Number of Pins 10 |
Manufacturer Vishay Dale | Power Per Element 250mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Circuit Type Bussed | Package / Case 10-SIP |
Resistance (Ohms) 100k | Supplier Device Package 10-SIP |
Tolerance ±2% | Size / Dimension 0.990" L x 0.090" W (25.15mm x 2.29mm) |
Number of Resistors 9 | Height - Seated (Max) 0.350" (8.89mm) |
Resistor-Ratio-Drift ±50ppm/°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4310M-101-104LF | Bourns Inc. | 0 | 4310M-101-104LF-ND | € 1,39358 | Similar |
| 4610M-101-104LF | Bourns Inc. | 0 | 4610M-101-104LF-ND | € 0,17711 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 264 | € 5,00360 | € 1 320,95 |
| Unit Price without VAT: | € 5,00360 |
|---|---|
| Unit Price with VAT: | € 6,05436 |

