RM0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M55342K12B10E0RS3

DigiKey Part Number
541-M55342K12B10E0RS3TR-ND - Tape & Reel (TR)
541-M55342K12B10E0RS3CT-ND - Cut Tape (CT)
541-M55342K12B10E0RS3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M55342K12B10E0RS3
Description
RES SMD 10K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Military Thick Film
Datasheet
 Datasheet
EDA/CAD Models
M55342K12B10E0RS3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
0.033" (0.84mm)
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 619
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,51000€ 1,51
10€ 0,99500€ 9,95
25€ 0,88320€ 22,08
50€ 0,84900€ 42,45
100€ 0,79790€ 79,79
250€ 0,74608€ 186,52
500€ 0,71602€ 358,01
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,70595€ 705,95
2 000€ 0,68485€ 1 369,70
3 000€ 0,65929€ 1 977,87
5 000€ 0,63353€ 3 167,65
7 000€ 0,61512€ 4 305,84
10 000€ 0,59681€ 5 968,10
12 000€ 0,59610€ 7 153,20
Manufacturers Standard Package
Unit Price without VAT:€ 1,51000
Unit Price with VAT:€ 1,82710