
M55342K06B1E00RS3 | |
|---|---|
DigiKey Part Number | 541-M55342K06B1E00RS3TR-ND - Tape & Reel (TR) 541-M55342K06B1E00RS3CT-ND - Cut Tape (CT) 541-M55342K06B1E00RS3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M55342K06B1E00RS3 |
Description | RES SMD 1K OHM 1% 0.15W 0705 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.15W Chip Resistor 0805 (2012 Metric) Military Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | M55342K06B1E00RS3 Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Resistance | Height - Seated (Max) 0.033" (0.84mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
Features Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,19000 | € 1,19 |
| 10 | € 0,77900 | € 7,79 |
| 25 | € 0,68480 | € 17,12 |
| 50 | € 0,63060 | € 31,53 |
| 100 | € 0,58770 | € 58,77 |
| 250 | € 0,54420 | € 136,05 |
| 500 | € 0,51896 | € 259,48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,48006 | € 480,06 |
| 2 000 | € 0,46468 | € 929,36 |
| 3 000 | € 0,45718 | € 1 371,54 |
| 5 000 | € 0,44904 | € 2 245,20 |
| 7 000 | € 0,44438 | € 3 110,66 |
| 10 000 | € 0,43997 | € 4 399,70 |
| Unit Price without VAT: | € 1,19000 |
|---|---|
| Unit Price with VAT: | € 1,43990 |