


IMC1210ER100K | |
|---|---|
DigiKey Part Number | 541-1575-2-ND - Tape & Reel (TR) 541-1575-1-ND - Cut Tape (CT) 541-1575-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMC1210ER100K |
Description | FIXED IND 10UH 189MA 2.1 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 189 mA 2.1Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | IMC1210ER100K Models |
Category | DC Resistance (DCR) 2.1Ohm Max |
Mfr | Q @ Freq 30 @ 2.52MHz |
Series | Frequency - Self Resonant 33MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 2.52 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.49mm) |
Current Rating (Amps) | Height - Seated (Max) 0.095" (2.41mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,84000 | € 0,84 |
| 10 | € 0,68800 | € 6,88 |
| 100 | € 0,56620 | € 56,62 |
| 1 000 | € 0,46570 | € 465,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,43073 | € 861,46 |
| 4 000 | € 0,40621 | € 1 624,84 |
| 6 000 | € 0,39255 | € 2 355,30 |
| 10 000 | € 0,37600 | € 3 760,00 |
| 14 000 | € 0,37529 | € 5 254,06 |
| Unit Price without VAT: | € 0,84000 |
|---|---|
| Unit Price with VAT: | € 1,01640 |