
ILSB0603ER4R7K | |
|---|---|
DigiKey Part Number | 541-4369-2-ND - Tape & Reel (TR) 541-4369-1-ND - Cut Tape (CT) 541-4369-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILSB0603ER4R7K |
Description | FIXED IND 4.7UH 15MA 2.1 OHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Multilayer Inductor 15 mA 2.1Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ILSB0603ER4R7K Models |
Category | DC Resistance (DCR) 2.1Ohm Max |
Mfr | Q @ Freq 35 @ 10MHz |
Series | Frequency - Self Resonant 38MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 10 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,10000 | € 0,10 |
| 10 | € 0,08500 | € 0,85 |
| 100 | € 0,06940 | € 6,94 |
| 1 000 | € 0,05709 | € 57,09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,04978 | € 199,12 |
| 8 000 | € 0,04693 | € 375,44 |
| 12 000 | € 0,04535 | € 544,20 |
| 20 000 | € 0,04343 | € 868,60 |
| 28 000 | € 0,04221 | € 1 181,88 |
| 40 000 | € 0,04095 | € 1 638,00 |
| Unit Price without VAT: | € 0,10000 |
|---|---|
| Unit Price with VAT: | € 0,12100 |