0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ILHB0805ER251V

DigiKey Part Number
541-2300-2-ND - Tape & Reel (TR)
541-2300-1-ND - Cut Tape (CT)
541-2300-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ILHB0805ER251V
Description
FERRITE BEAD 250 OHM 0805 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
250 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 3A 40mOhm
Datasheet
 Datasheet
EDA/CAD Models
ILHB0805ER251V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
250 Ohms @ 100 MHz
Current Rating (Max)
3A
DC Resistance (DCR) (Max)
40mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48 519
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,10000€ 0,10
10€ 0,06500€ 0,65
25€ 0,05640€ 1,41
50€ 0,05060€ 2,53
100€ 0,04530€ 4,53
250€ 0,03904€ 9,76
500€ 0,03468€ 17,34
1 000€ 0,03066€ 30,66
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,02347€ 93,88
8 000€ 0,02025€ 162,00
12 000€ 0,01942€ 233,04
Manufacturers Standard Package
Unit Price without VAT:€ 0,10000
Unit Price with VAT:€ 0,12100