
IHLP6767GZER3R3M01 | |
|---|---|
DigiKey Part Number | 541-1254-2-ND - Tape & Reel (TR) 541-1254-1-ND - Cut Tape (CT) 541-1254-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP6767GZER3R3M01 |
Description | FIXED IND 3.3UH 28A 3.88 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 28 A 3.88mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP6767GZER3R3M01 Models |
Category | Current - Saturation (Isat) 54A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 3.88mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.675" L x 0.675" W (17.15mm x 17.15mm) |
Current Rating (Amps) | Height - Seated (Max) 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,38000 | € 3,38 |
| 10 | € 2,78300 | € 27,83 |
| 100 | € 2,28910 | € 228,91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 2,11705 | € 423,41 |
| 400 | € 1,99650 | € 798,60 |
| 600 | € 1,92925 | € 1 157,55 |
| 1 000 | € 1,84783 | € 1 847,83 |
| 1 400 | € 1,79614 | € 2 514,60 |
| 2 000 | € 1,77204 | € 3 544,08 |
| Unit Price without VAT: | € 3,38000 |
|---|---|
| Unit Price with VAT: | € 4,08980 |