
IHLP5050EZER100M5A | |
|---|---|
DigiKey Part Number | 541-10237-2-ND - Tape & Reel (TR) 541-10237-1-ND - Cut Tape (CT) 541-10237-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP5050EZER100M5A |
Description | FIXED IND 10UH 10.1A 20.1 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 10.1 A 20.1mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 20.1mOhm Max |
Series | Frequency - Self Resonant 11MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.530" L x 0.508" W (13.46mm x 12.90mm) |
Current - Saturation (Isat) 9A | Height - Seated (Max) 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,52000 | € 1,52 |
| 10 | € 1,24800 | € 12,48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 1,10228 | € 275,57 |
| Unit Price without VAT: | € 1,52000 |
|---|---|
| Unit Price with VAT: | € 1,83920 |