New at DigiKey
8.2 µH Shielded Molded Inductor 8.61 A 22.36mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP4040EDEK8R2M5A

DigiKey Part Number
541-IHLP4040EDEK8R2M5ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IHLP4040EDEK8R2M5A
Description
FIXED IND 8.2UH 8.61A 22.36 MOHM
Customer Reference
Detailed Description
8.2 µH Shielded Molded Inductor 8.61 A 22.36mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
22.36mOhm Max
Series
Frequency - Self Resonant
12.55MHz
Packaging
Tape & Reel (TR)
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 155°C
Type
Molded
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.453" L x 0.406" W (11.50mm x 10.30mm)
Current Rating (Amps)
Height - Seated (Max)
0.213" (5.40mm)
Current - Saturation (Isat)
11.1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
700€ 0,72649€ 508,54
Manufacturers Standard Package
Unit Price without VAT:€ 0,72649
Unit Price with VAT:€ 0,87905