
IHLP4040DZERR56M11 | |
|---|---|
DigiKey Part Number | 541-IHLP4040DZERR56M11TR-ND - Tape & Reel (TR) 541-IHLP4040DZERR56M11CT-ND - Cut Tape (CT) 541-IHLP4040DZERR56M11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP4040DZERR56M11 |
Description | FIXED IND 560NH 32A 1.8 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 560 nH Shielded Molded Inductor 32 A 1.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP4040DZERR56M11 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.8mOhm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Molded | Package / Case Nonstandard |
Inductance | Supplier Device Package 4040 |
Tolerance ±20% | Size / Dimension 0.425" L x 0.400" W (10.80mm x 10.16mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 22A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,00000 | € 1,00 |
| 10 | € 0,82400 | € 8,24 |
| 100 | € 0,67720 | € 67,72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,57936 | € 289,68 |
| 1 000 | € 0,54632 | € 546,32 |
| 1 500 | € 0,52789 | € 791,83 |
| 2 500 | € 0,50558 | € 1 263,95 |
| 3 500 | € 0,49141 | € 1 719,93 |
| 5 000 | € 0,47684 | € 2 384,20 |
| Unit Price without VAT: | € 1,00000 |
|---|---|
| Unit Price with VAT: | € 1,21000 |