
IHLP4040DZERR47M11 | |
|---|---|
DigiKey Part Number | 541-2595-2-ND - Tape & Reel (TR) 541-2595-1-ND - Cut Tape (CT) 541-2595-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP4040DZERR47M11 |
Description | FIXED IND 470NH 30A 1.68 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 30 A 1.68mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP4040DZERR47M11 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.68mOhm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Molded | Package / Case Nonstandard |
Inductance | Supplier Device Package 4040 |
Tolerance ±20% | Size / Dimension 0.425" L x 0.400" W (10.80mm x 10.16mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 30A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,05000 | € 1,05 |
| 10 | € 0,86200 | € 8,62 |
| 100 | € 0,70840 | € 70,84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,60606 | € 303,03 |
| 1 000 | € 0,57150 | € 571,50 |
| 1 500 | € 0,55222 | € 828,33 |
| 2 500 | € 0,52888 | € 1 322,20 |
| 3 500 | € 0,51406 | € 1 799,21 |
| 5 000 | € 0,49883 | € 2 494,15 |
| Unit Price without VAT: | € 1,05000 |
|---|---|
| Unit Price with VAT: | € 1,27050 |
