
IHLP4040DZER150M11 | |
|---|---|
DigiKey Part Number | 541-1309-2-ND - Tape & Reel (TR) 541-1309-1-ND - Cut Tape (CT) 541-1309-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP4040DZER150M11 |
Description | FIXED IND 15UH 6.25A 45 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Molded Inductor 6.25 A 45mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP4040DZER150M11 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 45mOhm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Molded | Package / Case Nonstandard |
Inductance | Supplier Device Package 4040 |
Tolerance ±20% | Size / Dimension 0.425" L x 0.400" W (10.80mm x 10.16mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 6A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 104CDMCCDS-150MC | Sumida America Inc. | 1 505 | 308-2495-1-ND | € 0,71000 | Direct |
| PA4342.153NLT | Pulse Electronics | 4 008 | 553-3426-1-ND | € 0,88000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,05000 | € 1,05 |
| 10 | € 0,86000 | € 8,60 |
| 100 | € 0,70730 | € 70,73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,64908 | € 324,54 |
| 1 000 | € 0,61208 | € 612,08 |
| 1 500 | € 0,59144 | € 887,16 |
| 2 500 | € 0,56645 | € 1 416,12 |
| 3 500 | € 0,55059 | € 1 927,07 |
| 5 000 | € 0,53426 | € 2 671,30 |
| Unit Price without VAT: | € 1,05000 |
|---|---|
| Unit Price with VAT: | € 1,27050 |