
IHLP4040DZEE100M11 | |
|---|---|
DigiKey Part Number | 541-IHLP4040DZEE100M11TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IHLP4040DZEE100M11 |
Description | FIXED IND 10UH 7.5A 30.5 MOHM |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 7.5 A 30.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 7.1A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 30.5mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.425" L x 0.400" W (10.80mm x 10.16mm) |
Tolerance ±20% | Height - Seated (Max) 0.157" (4.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | € 0,61757 | € 555,81 |
| Unit Price without VAT: | € 0,61757 |
|---|---|
| Unit Price with VAT: | € 0,74726 |